text.skipToContent text.skipToNavigation

Manufacturer Part #

1744042-1

AMP Power 15 Series 16-20 AWG Discrete Wire Crimp Closed Barrel Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1744042-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 20-16
Contact Material: Copper Alloy
Contact Plating: Silver
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,420.00
USD
Quantity
Unit Price
150
$0.132
400
$0.13
1,250
$0.127
2,500
$0.125
7,500+
$0.121
Product Variant Information section