Référence fabricant
2-32960-1
Terminal PG R 16-14 10
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5000 par Reel Méthode de montage :Wire Mount | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 2-32960-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description: 0G30, 1195, Terminals & Splices, Terminals, 16-14 & 14-12 AWGKind of Change: Revision Adjustment / Part ClarificationDescription of Changes: Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceabilityReason for Changes:Additional manufacturing capacity
Description of Changes:Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location.Reason for Changes:Additional manufacturing capacity
Statut du produit:
TE Connectivity 2-32960-1 - Caractéristiques techniques
| Type: | Contact |
| Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Méthode de montage :
Wire Mount