text.skipToContent text.skipToNavigation

Manufacturer Part #

2-87195-4

AMPMODU 15 Micro Inches Gold 24-20 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-87195-4 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 20-24
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 2-87195-4 is a Part of AMPMODU Series 24-20 AWG 15 Micro Inches Gold wire to Cable Crimp Socket

Product Type Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.75 [0.069]
  • Connector Series = Mod IV.v
  • With Insulation Support = Yes
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Copper-Tin-Phosphor Bronze
  • Applied Pressure = Intermediate
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Tin 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12500
Multiple Of:
12500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
12,500+
$0.144