text.skipToContent text.skipToNavigation

Manufacturer Part #

206138-8

Black Large Shell Size 23 Straight Standard Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TE Connectivity 206138-8 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Black
Material: Thermoplastic
Mounting Method: Wire Mount
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

The 206138-8 is a Standard Size Cable Clamp which has been designed to fit CPC series 1 plugs and receptacles with a size 23 shell.

The 206138-8 limits the strain placed on the wire/cable connected to the connectors contacts.

Pricing Section
Global Stock:
952
USA:
952
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.48
USD
Quantity
Unit Price
4
$6.12
15
$6.06
40
$6.01
100
$5.97
250+
$5.89
Product Variant Information section