text.skipToContent text.skipToNavigation

Manufacturer Part #

206358-6

Size 11 Shell 11.51mm Diameter Straight Cable Clamp Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206358-6 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Black
Material: Thermoplastic
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,388.00
USD
Quantity
Unit Price
400+
$5.97
Product Variant Information section