text.skipToContent text.skipToNavigation

Manufacturer Part #

208211-4

METRIMATE Thread Size SAE 6/32 Mounting Screw Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208211-4 - Technical Attributes
Attributes Table
Type: Hardware
Contact Termination: Screw Terminal
Contact Material: Stainless Steel
Features & Applications

The 208211-4 is a 6/32 Metrimate Mounting Screw Accessories

Product Type Features:

  • Product Type = Accessory
  • Accessory Type = Mounting Screw
  • Thread Size = SAE 6/32
  • PCB Mount Retention = Without
  • Material = Stainless Steel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,810.00
USD
Quantity
Unit Price
5
$4.59
20
$4.50
50
$4.44
125
$4.39
300+
$4.27
Product Variant Information section