text.skipToContent text.skipToNavigation

Manufacturer Part #

4-745130-0

HDP-20 Series Ø 9.52 mm Cooper Tin Plated Ferrule Crimp Cable Clamp Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 4-745130-0 is a part of HDP20 Series 9.52 mm 9/15/50 Position Crimp Cooper Ferrule.

Features:

  • Product Type = Accessory
  • Accessory Type = Ferrule
  • Shell Size = 1, 2, 5
  • Ferrule Type = Crimp
  • Ferrule Diameter (mm [in]) = 9.52 [0.375]
  • Ferrule Shape = Outer
  • Ferrule Material = Copper
  • Ferrule Plating = Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,140.00
USD
Quantity
Unit Price
3,000+
$1.38
Product Variant Information section