text.skipToContent text.skipToNavigation

Manufacturer Part #

5748678-1

AMPLIMITE 9 Position Shell Size 1 ABS 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2642
Product Specification Section
TE Connectivity 5748678-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Black
Operating Temp Range: -55°C to +85°C
Features & Applications

The 5748678-1 is a part of HDP20 Series 9 Position ABS 180° Exit Angle Cable Clamp Kit

Product Type Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type =Two-Piece RFI/EMI Shield
  • Shell Size = 1
  • Grommets = Without
  • Thread Size = 4-40
  • Number of Grommets Per Set = 4 
  • Shielded = No
  • Cable Exit Angle = 180°
  • Cable Insulation Diameter (mm [in]) = 4.70 – 8.13 [0.185 – 0.320]
  • Cable Clamp Material = ABS
  • Shield Plating = None

 

 

 

Pricing Section
Global Stock:
750
USA:
750
1,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
250
$3.18
500+
$3.13
Product Variant Information section