text.skipToContent text.skipToNavigation

Manufacturer Part #

60618-5

Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60618-5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Brass
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 60618-5 is a Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Pin Contact.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Industry Application = Standard
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin
  • Contact Plating, Mating Area, Material = Gold (30) Inlay
  • Contact Base Material = Brass
  • Applies To = Wire/Cable
  • Contact - Rated Current (A) = 13
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,600.00
USD
Quantity
Unit Price
10,000+
$1.36
Product Variant Information section