text.skipToContent text.skipToNavigation

Manufacturer Part #

640629-1

MTA156 Series Natural Color No Contact Removal Flush Keying Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640629-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Keying Plug
Color: Natural
Material: Nylon
Features & Applications

The 640629-1 is a MTA156 Series Natural Color No Contact Removal Flush Keying Plug.

Features:

  • Product Type = Accessory
  • Accessory Type = Keying Plug
  • Keying Plug Type = Flush
  • Used For = MTA-156 Connectors
  • Keying Plug Requires Contact Removal = No
  • Body Material = Nylon 6/6
  • Color = Natural
  • Panel Mount Retention = Without
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
14 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$2,476.00
USD
Quantity
Unit Price
300
$0.0699
1,000
$0.0678
2,500
$0.0663
5,000
$0.0652
15,000+
$0.0619
Product Variant Information section