Manufacturer Part #
643075-6
MTA-100 Series 6 Position Close End No Panel Mount Retention Strain Relief Cover
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Bag | ||||||||||
| Date Code: | 2217 | ||||||||||
Product Specification Section
TE Connectivity 643075-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 643075-6 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Strain Relief |
| No of Positions: | 6 |
| Color: | White |
| Material: | Nylon |
Features & Applications
The 643075-6 is a MTA-100 5 Position Closed End Strain Relief Cover.
Features:
- Product Type = Accessory
- Accessory Type = Strain Relief Covers
- Cover Style = Closed End
- Used For = MTA-100 Connectors
- Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
- Body Material = Nylon
- Color = White
- Panel Mount Retention = Without
- Number of Positions = 6
- UL Flammability Rating = UL 94V-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
8000 per Bag