text.skipToContent text.skipToNavigation

Manufacturer Part #

66594-1

Multimate Type VI Series 24-20 AWG Discrete Wire Crimp Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66594-1 - Technical Attributes
Attributes Table
Wire Gauge: AWG 20-24
Features & Applications

The 66594-1 is a Multimate 24-20 AWG Type VI Straight Socket Contact in a packaging of a Bag.

Features:

  • Contact Type = Socket
  • Contact Classification = Signal
  • Type VI Series
  • Tin Contact Plating, Mating Area, Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Termination Method to Wire/Cable = Crimp
  • Contact Base Material = Brass

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
1500
Total
$11,100.00
USD
Quantity
Unit Price
1,500
$0.38
3,000
$0.375
4,500+
$0.37
Product Variant Information section