text.skipToContent text.skipToNavigation

Manufacturer Part #

709-178

870/869/862/270 Series White Plain 7.5 mm Wide 50 meter Roll Marker Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 709-178 is a white 300 g 7.5 mm width 50m Marker strip plain roll .

Product Features:

  • Group 2 (Terminal Block Accessories) 
  • Weight 300 g
  • Color white 
  • Width 7.5 mm
  • Width 0.295 in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$401.75
USD
Quantity
Unit Price
1
$401.75
2
$395.89
3
$392.51
4
$390.12
5+
$382.62
Product Variant Information section