text.skipToContent text.skipToNavigation

Manufacturer Part #

794772-2

Miniature Universal MATE-N-LOK 2 Position Urethane Foam Interface Seal Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TE Connectivity 794772-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 2
Operating Temp Range: -40°C to +90°C
Voltage Rating: 600V
Features & Applications

The 794772-2 is 600 V ,2 Position Mini Universal MATE-N-LOK 0.163" Centerline Seal in a package of Bag.

Features:

  • Accessory
  • Accessory Type = Interface Seal
  • Number of positions 2
  • Mini-Universal MATE-N-LOK Sealed
  • Urethane Foam Seal Material
  • 600 Volt AC supply
  • Industry Application is RAILWAYPRODS, Standard


 

 
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
35
Multiple Of:
1
Total
$11.38
USD
Quantity
Unit Price
75
$0.325
200
$0.32
500
$0.315
1,250
$0.31
3,000+
$0.295
Product Variant Information section