text.skipToContent text.skipToNavigation

Manufacturer Part #

928930-2

JPT Series 20-17 AWG Asymmetric Cantilever Steel Spring Stainless FLR Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 928930-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Copper
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,572.80
USD
Quantity
Unit Price
16,000+
$0.0983
Product Variant Information section