text.skipToContent text.skipToNavigation

Manufacturer Part #

AT14-002-1886

Metal Lockwasher, shell size 18

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Amphenol Sine Systems AT14-002-1886 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Lock Washer
Material: Metal
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
30
$0.745
100
$0.725
250
$0.71
500
$0.70
1,500+
$0.67
Product Variant Information section