text.skipToContent text.skipToNavigation

Manufacturer Part #

1977876-1

4 Position 11 Shell Size Housing Panel Mount Receptacle CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977876-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$2,190.00
USD
Quantity
Unit Price
2
$15.23
5
$15.10
20
$14.91
40
$14.82
100+
$14.60
Product Variant Information section