text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7CAP1200-S2

12 position plug, threaded, P Type, counter-clockwise insert, 7.5-11mm cord grip

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7CAP1200-S2 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging Plug
No of Positions: 12
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 160V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,433.00
USD
Quantity
Unit Price
2
$14.95
5
$14.83
20
$14.64
40
$14.55
100+
$14.33
Product Variant Information section