text.skipToContent text.skipToNavigation

Manufacturer Part #

RT06128SNH-K

Plug Kit, 8 Position, Female, Shell Size 12, with Machined Contacts

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Amphenol Sine Systems RT06128SNH-K - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Free Hanging (In-Line)
No of Positions: 8
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 250V
Current Rating: 13A
Shell Size: 12
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$138.35
USD
Quantity
Unit Price
5
$27.67
10
$27.47
20
$27.27
25
$27.20
75+
$26.81
Product Variant Information section