text.skipToContent text.skipToNavigation

Manufacturer Part #

09670095615

Male Conn, 9Pos, Through Hole

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09670095615 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Copper Alloy
Gender: Male
Current Rating: 7.5A
Operating Temperature: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$682.00
USD
Quantity
Unit Price
100
$3.44
200
$3.41
300
$3.39
400
$3.38
500+
$3.34
Product Variant Information section