Référence fabricant
1658688-1
HDP22 Series 15 Position Shielding Hardware Socket Metal Kit D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :100 par Box Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Product Specification Section
TE Connectivity 1658688-1 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
N/A
Code HTS:
N/A
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
TE Connectivity 1658688-1 - Caractéristiques techniques
Attributes Table
| Style/Orientation: | Standard Cable Receptacle |
| No of Positions: | 15 |
| Termination: | Crimp Snap |
| Material: | Front Metal |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
AMPLIMITE Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.
Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE line enables you to select the stacked connector best suited for your specific application.
Product Facts:
- Approximately 65% higher density than HD-20 connectors
- Lower cost, commercial version of the military approved Series 90 family
- Available with shielding overmold hardware and shielding enclosure kits
- Capable of using numerous standard HD-20 cable clamps and mating hardware
- Low cost, high performance, precisionformed crimp contacts
- Intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308
To learn more about 16586x product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
16 Semaines
Quantité
Prix unitaire
100+
$11.31
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
100 par Box
Méthode de montage :
Through Hole