text.skipToContent text.skipToNavigation

Manufacturer Part #

171-025-113R001

171 Series 25 Position DIP Solder Male D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-025-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 171-025-113R001 is a 25 POSITION DIP SOLDER MALE DSUB NICKEL PLATED GOLD FLASH NO HARDWARE .

Product Features:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts
  • Nickel shells have indents to provide grounding and additional retention.
  • Low cost
  • High performance
  • Stamped contacts
  • Optional mounting hardware available

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$532.50
USD
Quantity
Unit Price
50
$2.17
150
$2.13
500
$2.10
750+
$2.07
Product Variant Information section