text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E09-103R011

9 Position Male Solder Cup Machine D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E09-103R011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$692.50
USD
Quantity
Unit Price
50
$2.84
100
$2.81
200
$2.78
250
$2.77
750+
$2.72
Product Variant Information section