text.skipToContent text.skipToNavigation

Manufacturer Part #

174-E15-213R001

15 POSITION DUAL ROW .370" R/A TIN SERIES 174 PC MOUNT D-SUB RECEPTACLE

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 174-E15-213R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
70
Total
$3,141.60
USD
Quantity
Unit Price
70
$5.71
140
$5.68
210
$5.66
280
$5.65
350+
$5.61
Product Variant Information section