text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M15-113R911

15 Position Triple Row Male (Machined) Contacts Nickel Plated Shell HD D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-M15-113R911 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$459.00
USD
Quantity
Unit Price
90
$5.10
180
$5.05
270
$5.02
360
$5.00
450+
$4.94
Product Variant Information section