text.skipToContent text.skipToNavigation

Manufacturer Part #

189-015-413R571

15 Position Dual Port Male over Female Nickel Plated Shell D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 189-015-413R571 - Technical Attributes
Attributes Table
Style/Orientation: Hybrid Mixed Contact
No of Positions: 15
Termination: PCB
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
245
Multiple Of:
35
Total
$2,021.25
USD
Quantity
Unit Price
35
$8.41
70
$8.36
105
$8.33
140
$8.31
175+
$8.25
Product Variant Information section