text.skipToContent text.skipToNavigation

Manufacturer Part #

5745076-4

HD20 Series 9 Position Straight Socket Plastic Shell Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
TE Connectivity 5745076-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Female/Socket Solder
Material: Plastic
Mounting Method: Through Hole
Features & Applications

The 5745076-4 is a HD20 Series 9 Position Straight Socket Plastic Shell Board Mount D-Sub Connector.

Features:

  • 9 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
816
USA:
816
2,142
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
17
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.76
USD
Quantity
Unit Price
17
$4.28
51
$4.21
85
$4.18
255
$4.12
425+
$4.06
Product Variant Information section