text.skipToContent text.skipToNavigation

Manufacturer Part #

5747301-8

HD20 Series 37 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747301-8 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: PCB
Pitch: 2.76 mm
Material: Front Metal
Shell Size: 4 C
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747301-8 is a HD20 series 37 position straight socket board mount D-sub connector.

Features:

  • 37 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
441
Multiple Of:
441
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,526.80
USD
Quantity
Unit Price
2
$15.44
5
$15.32
20
$15.12
40
$15.02
100+
$14.80
Product Variant Information section