text.skipToContent text.skipToNavigation

Manufacturer Part #

5748904-1

HD20 Series 15 Position Dual Row Black Angle PCB Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5748904-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.76 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 2A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
520
Multiple Of:
520
Total
$5,241.60
USD
Quantity
Unit Price
520+
$10.08
Product Variant Information section