text.skipToContent text.skipToNavigation

Manufacturer Part #

628-037-220-046

628 Series 37 Position Dual Row Vertical Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 628-037-220-046 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
50
$2.94
100
$2.92
200
$2.89
250
$2.88
750+
$2.83
Product Variant Information section