text.skipToContent text.skipToNavigation

Manufacturer Part #

974-037-010R011

37 Position Black Plastic 40 Degree Entry Backshell w/Thumbscrews Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 974-037-010R011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$521.00
USD
Quantity
Unit Price
100
$5.21
200
$5.19
300
$5.17
400+
$5.15
Product Variant Information section