text.skipToContent text.skipToNavigation

Manufacturer Part #

L717HDE15P

Dsub Stamped Signal 3A High Density Straight Solder Cup 15 Pin

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Amphenol Communications Solutions L717HDE15P - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
No of Rows: 3
Termination: Male/Pin Solder Cup
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: High Density
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.75
USD
Quantity
Unit Price
50
$0.735
150
$0.72
500
$0.70
1,000
$0.69
2,000+
$0.67
Product Variant Information section