Manufacturer Part #
261-402
Comb-style jumper bar; insulated; 2-way; reduces conductor size to 1.5 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 261-402 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 261-402 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 2 |
| Current Rating: | 16A |
| Gender: | Male |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.625
100
$0.605
375
$0.59
1,000
$0.58
2,500+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag