text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971773-3

3 Position (1 x 3) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1971773-3 - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: Wire Wrap Terminal
Style/Orientation: Plug Housing
Material: Polybutylene Terephthalate
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,800.00
USD
Quantity
Unit Price
2,500
$0.30
5,000+
$0.29
Product Variant Information section