text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480303-0

Commercial MATE-N-LOK 3 Position Detent Lock Male Free Hanging Plug Housing

Product Specification Section
TE Connectivity 1-480303-0 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 5.08 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 15A
Contact Material: Phosphor Bronze
Material: Nylon
Gender: Female
Type: Plug
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Features & Applications
The 1-480303-0 is a Commercial MATE-N-LOK 3 Position Detent Lock Male Free Hanging Plug Housing Connector.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Detent Lock
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 3
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Plug
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
  • Packaging Method = Box
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
6000
Total
$2,880.00
USD
Quantity
Unit Price
12,000+
$0.24