text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480388-0

Commercial MATE-N-LOK 3 Position Detent Lock Male Free Hanging Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480388-0 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 5.08 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Female
Type: Plug
Mating Type: Detent Lock
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
18000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,660.00
USD
Quantity
Unit Price
6,000+
$0.37
Product Variant Information section