text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480720-0

Commercial MATE-N-LOK 2 Position Positive Lock Male Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1316
Product Specification Section
TE Connectivity 1-480720-0 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 5.08 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Nylon
Gender: Female
Type: Plug
Mating Type: Positive Lock
Color: Natural
Features & Applications

The 1-480720-0 is a Commercial MATE-N-LOK 2 Position Positive Lock Male Free Hanging Plug Housing Connector.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Positive Lock
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 2
  • Number of Rows = 1
  • Mating Retention = With
  • Centerline (mm [in]) = 5.08 [0.200]
  • Contact Type = Socket
  • Connector Style = Plug
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
1
Total
$1,545.00
USD
Quantity
Unit Price
40
$0.565
100
$0.555
200
$0.545
400
$0.535
1,000+
$0.515
Product Variant Information section