text.skipToContent text.skipToNavigation

Manufacturer Part #

175967-2

20 Position Dual Row Hinge Lock Straight Plug Housing MULTILOCK Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 175967-2 - Technical Attributes
Attributes Table
No of Positions: 20
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Polybutylene Terephthalate
Mating Type: Hinge Lock
Features & Applications

The 175967-2 is a 20 Position Dual Row  Hinge Lock Straight Plug Housing MULTILOCK Connector.These AMP 040 Series MULTILOCK Connectors are a miniature high-density connector used as an I/O connector for automotive applications.

The plug and cap housings for wire termination are of housing lance design. The receptacle and tab contacts used in these housings have no lance and, consequently, there is no possibility of contacts tangling with one another or of contact lances being deformed. The contacts are of crimp, snap-in type. The receptacle contact, made of highly resilient and conductive KLF-5 material, provides a high contacting force due to its double-spring construction.

This spring is encased in a box-shaped receptacle and is highly resistant to damage. Both plug and wire to wire cap housings have an integral double-lock mechanism for positive contact loading. Despite their small size, these housings are durable and dependable, and protect contacts against possible damage by rocking action at mating/unmating.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing Plug Configuration = 040
  • Wire/Cable Type = Discrete Wire
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Hinge Lock
  • Mating Connector Number Positions = 20
  • Keyed = No
  • Proprietary Name = MULTILOCK
  • Product Series = 040 Mark II
  • Panel Mount Retention = Without
  • Number of Rows = 2
  • Number of Positions = 20
  • Contact Type = Receptacle
  • Connector Style = Plug
  • Housing Color = Black
  • Housing Material = PBT - GF

View the complete family of MULTILOCK Connectors

Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
20
$1.11
50
$1.08
150
$1.06
300
$1.04
1,000+
$0.985
Product Variant Information section