text.skipToContent text.skipToNavigation

Manufacturer Part #

207440-1

9 Position 3 Row Free Hanging Female Socket Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207440-1 - Technical Attributes
Attributes Table
No of Positions: 9
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Thermoplastic
Mating Type: Latch Lock
Mounting Method: Panel Mount
Features & Applications

The 207440-1 is a 9 Position Female Socket Crimp Latch Lock Free Hanging Receptacle Connector.

AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application. These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.

Features:

  • Product Type = Housing
  • Connector Type = Housing
  • Gender = Receptacle
  • Keyed = No
  • Mount = Free Hanging, Panel
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • PCB Mount Retention = Without
  • Mating Connector Lock Type = Locking Tab
  • Connector Configuration = Square Grid
  • Number of Positions = 9
  • Coaxial Socket = Without
  • Centerline (mm [in]) = 5.00 [0.197]
  • Jackscrew = Without
  • Mating Alignment Type = Polarizing Tab
  • Housing Material = Thermoplastic - GF
  • Housing Color = Red
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
425
Multiple Of:
425
Total
$1,054.00
USD
Quantity
Unit Price
425+
$2.48
Product Variant Information section