text.skipToContent text.skipToNavigation

Manufacturer Part #

280359

AMPMODU IV/V Series 4 Position Detent Lock Female Cable Mount Straight Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
TE Connectivity 280359 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Crimp
Contact Material: Bronze
Contact Plating: Gold
Material: Thermoplastic
Gender: Female
Type: Housing
Mating Type: Detent Lock
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
36000
Multiple Of:
12000
Total
$4,104.00
USD
Quantity
Unit Price
36,000+
$0.114
Product Variant Information section