text.skipToContent text.skipToNavigation

Manufacturer Part #

280366

16 Position 2 Row 2.54 mm Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TE Connectivity 280366 - Technical Attributes
Attributes Table
No of Positions: 16
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
11000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,235.00
USD
Quantity
Unit Price
11,000+
$0.385
Product Variant Information section