text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1971875-3

9 Position 3 Row (3 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1971875-3 - Technical Attributes
Attributes Table
No of Positions: 9
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$393.75
USD
Quantity
Unit Price
750
$0.525
1,500
$0.52
2,250
$0.515
3,000
$0.51
3,750+
$0.505
Product Variant Information section