text.skipToContent text.skipToNavigation

Manufacturer Part #

556-003-000-101

556 Series 3 Position 3.96 mm Pitch Natural Free Hanging Plug Housing

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 556-003-000-101 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Pitch: 3.96 mm
Style/Orientation: Straight
Operating Temp Range: -40°C to +105°C
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Friction Lock
Color: White
Insulation Resistance: 5GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
50
$0.68
125
$0.665
500
$0.645
750
$0.64
1,875+
$0.615
Product Variant Information section