text.skipToContent text.skipToNavigation

Manufacturer Part #

647845-3

2 Position Blade Type Red Free Hanging Power Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 647845-3 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Material: Polycarbonate
Type: Housing
Mating Type: Power Lock
Color: Red
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,211.00
USD
Quantity
Unit Price
700+
$1.73
Product Variant Information section