Référence fabricant
364M2595
364 Series Dual Right Angle 50 Ohm PC BNC Jack
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Bomar | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :20 par Tray Méthode de montage :PCB Mount |
||||||||||
| Code de date: | 2435 | ||||||||||
Bomar 364M2595 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Bomar 364M2595 - Caractéristiques techniques
| Type: | BNC |
| Style/Orientation: | Right Angle Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Méthode de montage : | PCB Mount |
Fonctionnalités et applications
The 364M2595 is a 50 Ω Dual Right Angle BNC Jack Connectors. The BNC style connectors are miniature, light-weight, weatherproof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.
When board space becomes a serious issue and you still need the robust, full size, BNC connectors, a dual stacked right angle or vertical version will do the trick. Assembly insertion time is cut in half as well. The Dual 364 series is available in both Valox isolated and all metal construction.
Material:
- Body: Valox/Zinc
- Insulator: TPX
- Pin: Phos Bronze/Gold
Emballages disponibles
Qté d'emballage(s) :
20 par Tray
Méthode de montage :
PCB Mount