text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776228-2

DEUTSCH 23 position 0.157" (4.00mm) Panel Mount Through Hole Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-776228-2 - Technical Attributes
Attributes Table
Type: Header
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Gold
Contact Material: Brass
No of Rows: 3
No of Positions: 23
Shielding: Yes
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,964.00
USD
Quantity
Unit Price
200+
$9.82
Product Variant Information section