text.skipToContent text.skipToNavigation

Manufacturer Part #

776532-4

DEUTSCH 8 Position Dual Row 4.50 mm 13 A 250 V Ampseal Housing Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776532-4 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
342
Multiple Of:
342
Total
$933.66
USD
Quantity
Unit Price
342+
$2.73
Product Variant Information section