text.skipToContent text.skipToNavigation

Manufacturer Part #

776537-1

DEUTSCH 6 Position 2 Row Wire to Wire Connection IP67 AMPSEAL 16 Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776537-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-14
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
373,341
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$630.00
USD
Quantity
Unit Price
300
$2.10
600
$2.08
900+
$2.06
Product Variant Information section