text.skipToContent text.skipToNavigation

Manufacturer Part #

HD34-18-14PN-059

DEUTSCH HD30 Series 14 Pos. W/Cable Clamp Circular Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HD34-18-14PN-059 - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 18-14
Color: Silver
No of Positions: 14
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,438.00
USD
Quantity
Unit Price
100+
$34.38
Product Variant Information section