Référence fabricant
1551920-2
38 Position Receptacle Surface Mount Right Angle ZQSFP+ Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :400 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2523 | ||||||||||
TE Connectivity 1551920-2 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Product Description: ZQSFP+ Connector assemblyKind of Change:Location ChangeGeneral Description of ChangesThe part numbers will be relocated from Building 1 to Building 2 within the same industrial park of the Philippines production facility.Reason for Changes:The part numbers under GPL J25 will be relocated from Building 1 to Building 2 within the same industrial park of the Philippines production facility due to ongoing construction work in Building 1. This change pertains only to the location; there will be no impact on manpower, processes, materials, or machines.First Ship Date of Changed Items (Changed Parts Only):26-NOV-2026
Description of ChangesPlease note that the listed part numbers will be transferred from TE Connectivity Zhuhai Manufacturing Plant to TE Connectivity Philippines Manufacturing Plant. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:The reason for the change is to support customer requirement and to make supply chain resilience.
General Product Description:zQSFP+ CONNECTOR 38 POS, DRAW NO 1551920Description of ChangesPlease be aware the listed parts have been updated to use common pick-up Mylar 0.075mm thickness.Reason for Changes:To streamline purchased parts management, promoting common 0.075mm Mylar to all products. No appearance change.First Ship Date of Changed Items (Changed Parts Only):13-JUN-2023
eneral Product Description:zSFP plus connectors and zQSFP plus connectorsDescription of ChangesFor below listed part numbers, to change plastic reel color from blue to black, no other change and don't impact package performance.Reason for Changes:To streamline package materials managementFirst Ship Date of Changed Items (Changed Parts Only):04-MAY-2023
Statut du produit:
TE Connectivity 1551920-2 - Caractéristiques techniques
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
400 par Reel
Méthode de montage :
Surface Mount